The YB Series SPDT 3A 125V Silver Plated Illuminated Pushbutton Switch is a vertical orientation switch with a silver plating contact. It features a UL94 V-0 flammability rating and is lead free. The switch has a throw configuration of SPDT and is terminated with solder. It is available in a package quantity of one.
NKK Switches YB15MKW01-5C-JC-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | YB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB15MKW01-5C-JC-RO to view detailed technical specifications.
No datasheet is available for this part.