SPDT momentary pushbutton switch featuring a round button actuator. Rated for 3A at 250VAC and 30VDC, with silver contacts and plating for reliable conductivity. Offers both snap-in panel mounting and solder lug termination for versatile integration. Designed for a broad operating temperature range of -25°C to 70°C, with electrical and mechanical lifespans of 100,000 and 1,000,000 cycles respectively. UL94 V-0 flammability rating ensures safety.
NKK Switches YB15MKW01-GB technical specifications.
| Actuator Type | Round, Button |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 18mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Length | 18mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Snap in, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB15MKW01-GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
