This silver plated SPDT pushbutton switch has a current rating of 3A and a voltage rating of 125V AC. It features a vertical orientation and is lead free. The switch is part of the YB series and has a termination of solder.
NKK Switches YB15NKW01-5D-JD-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | YB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB15NKW01-5D-JD-RO to view detailed technical specifications.
No datasheet is available for this part.