
The YB15NKW01-BB is a 3A SPDT on-mom illuminated panel mount switch with a silver contact plating and a maximum operating temperature of 70°C. It features a mechanical life of 1,000,000 cycles and an electrical life of 100,000 cycles. The switch is UL94 V-0 flammability rated and RoHS compliant. It is available in a 125 package quantity and is packaged in bulk.
NKK Switches YB15NKW01-BB technical specifications.
| Package/Case | 125 |
| Contact Current Rating | 3A |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB15NKW01-BB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
