The YB15NKW0105BB is a 125V 3A SPDT snap-in switch from NKK Switches. It features a silver contact plating and a UL94 V-0 flammability rating. The switch is designed for use in a variety of applications and has a clear LED illumination type. It is rated for use in environments with a maximum operating temperature of -20°C to 70°C.
NKK Switches YB15NKW0105BB technical specifications.
| Package/Case | 125 |
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Clear |
| Illumination Type | LED |
| Mount | Snap in |
| Package Quantity | 1 |
| Series | YB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB15NKW0105BB to view detailed technical specifications.
No datasheet is available for this part.