The YB15NKW0105EB is a 125V 3A SPDT snap-in pushbutton switch with silver contact plating. It features a UL94 V-0 flammability rating and is suitable for use in a variety of applications. The switch has a clear LED illumination type and is available in a single package quantity. It is designed for use in electromechanical applications and meets the requirements for a pushbutton switch.
NKK Switches YB15NKW0105EB technical specifications.
| Package/Case | 125 |
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Clear |
| Illumination Type | LED |
| Mount | Snap in |
| Package Quantity | 1 |
| Series | YB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB15NKW0105EB to view detailed technical specifications.
No datasheet is available for this part.