This 28V SPDT illuminated pushbutton switch features silver-gold contacts and a lead-free construction. It measures 24mm in length and 18mm in width, with a vertical orientation. The switch is rated for 28V AC and DC, and meets the UL94 V-0 flammability standard.
NKK Switches YB15RKG01-2CF12-JB-RO technical specifications.
| Contact Material | Silver |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green, Red |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 24mm |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | YB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB15RKG01-2CF12-JB-RO to view detailed technical specifications.
No datasheet is available for this part.