
Illuminated pushbutton switch featuring a momentary ON (ON) SPDT function with a square green LED illuminated button. Rated for 0.1A at 28VAC/28VDC, offering 0.4VA switching capacity. Durable construction includes brass contacts with gold plating, providing an electrical life of 100,000 cycles and a mechanical life of 1,000,000 cycles. Panel mountable with quick connect/solder lug termination, operating within a temperature range of -25°C to 50°C. UL94 V-0 flammability rating and RoHS compliant.
NKK Switches YB15SKG01-1F02-JA technical specifications.
| Actuator Type | Square, Button |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 18mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Length | 18mm |
| Life (Hours) | 1000000Hour |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB15SKG01-1F02-JA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
