This 28V SPDT pushbutton switch features gold contact plating and is rated for use in applications where illumination is required. The switch has a vertical orientation and is available in a lead-free termination. It meets the UL94 V-0 flammability rating and is suitable for use in environments where a green and red illumination color is desired. The switch is part of the YB series and is supplied individually packaged.
NKK Switches YB15SKG01-2CF02-JB-RO technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green, Red |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | YB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB15SKG01-2CF02-JB-RO to view detailed technical specifications.
No datasheet is available for this part.