This 28V SPDT pushbutton switch features gold contact plating and a lead-free construction, meeting the UL94 V-0 flammability rating. It is available in a bulk packaging quantity of 10 units. The switch has a vertical orientation and a solder termination. The illumination type is LED with a green color. It belongs to the YB series.
NKK Switches YB15SKG01-5F-JF-RO technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | YB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB15SKG01-5F-JF-RO to view detailed technical specifications.
No datasheet is available for this part.