NKK Switches YB15SKG01-CB-RO technical specifications.
| Contact Current Rating | 400mA |
| Contact Material | Silver |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 18mm |
| Orientation | Vertical |
| Series | YB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB15SKG01-CB-RO to view detailed technical specifications.
No datasheet is available for this part.