
The YB15SKG01-EB is a square button pushbutton switch with a contact current rating of 400mA and a voltage rating of 28V. It features a gold-plated contact and a termination of solder. The switch has a mechanical life of 1,000,000 cycles and an electrical life of 100,000 cycles. It is rated for operation between -25°C and 70°C and is compliant with UL94 V-0 flammability standards. The switch is available in a panel mount package and is RoHS compliant.
NKK Switches YB15SKG01-EB technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 400mA |
| Contact Plating | Gold |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB15SKG01-EB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.