This 12V SPDT pushbutton switch features a silver contact plating and a current rating of 3A. It has a flammability rating of UL94 V-0 and is lead free. The switch is illuminated with a clear LED and has a vertical orientation. It is available in a package quantity of 10 and is part of the YB series.
NKK Switches YB15SKW01-12-BB-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Clear |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 10 |
| Series | YB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB15SKW01-12-BB-RO to view detailed technical specifications.
No datasheet is available for this part.