
Illuminated pushbutton switch featuring a square, green LED actuator. This SPDT momentary contact switch offers a 3A current rating at 125VAC and 30VDC, with a mechanical and electrical life of 1,000,000 cycles. Terminations include solder and quick connect, suitable for panel mounting. Constructed with silver contacts and rated UL94 V-0 for flammability, it operates within a temperature range of -25°C to 50°C.
NKK Switches YB15SKW01-1F02-JF technical specifications.
| Actuator Type | Square, Button |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Length | 18mm |
| Life (Hours) | 1000000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB15SKW01-1F02-JF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
