This SPDT pushbutton switch features silver contacts and a silver plating, with a current rating of 3A and a voltage rating of 125V AC. It measures 18mm in length and width, with a flammability rating of UL94 V-0. The switch is lead free and has a solder termination, with an illumination type of LED and a green illumination color. It is suitable for use in applications where a high level of reliability and durability is required.
NKK Switches YB15SKW01-1F02-JF-RO technical specifications.
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 18mm |
| Orientation | Vertical |
| Series | YB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB15SKW01-1F02-JF-RO to view detailed technical specifications.
No datasheet is available for this part.