This 3A SPDT pushbutton switch features silver plating and a vertical mount. It is lead free and meets UL94 V-0 flammability rating. The switch is available in a packaging quantity of 10 units per box.
NKK Switches YB15SKW01-2CF05-JB-RO technical specifications.
| Contact Current Rating | 3A |
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green, Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 10 |
| Packaging | Box |
| Series | YB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB15SKW01-2CF05-JB-RO to view detailed technical specifications.
No datasheet is available for this part.