This SPDT pushbutton switch features a silver plated contact and can handle up to 3A of current at a maximum voltage of 125V AC. It has a flammability rating of UL94 V-0 and is lead free. The switch is illuminated with an orange LED and has a vertical orientation.
NKK Switches YB15SKW01-5D-JB-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Series | YB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB15SKW01-5D-JB-RO to view detailed technical specifications.
No datasheet is available for this part.