The YB15SKW01-GB-RO is a 3A SPDT pushbutton switch with silver plating, rated for 125V AC and meeting UL94 V-0 flammability standards. It is available in a package quantity of 40. The switch is suitable for use in applications requiring a high current rating and reliable operation. The switch is terminated with solder and is part of the YB series from NKK Switches.
NKK Switches YB15SKW01-GB-RO technical specifications.
| Contact Current Rating | 3A |
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Package Quantity | 40 |
| Series | YB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB15SKW01-GB-RO to view detailed technical specifications.
No datasheet is available for this part.