This 28V SPDT pushbutton switch features gold contact plating and an illumination type of clear. It has a flammability rating of UL94 V-0 and is lead free. The switch is rated for IP65 and has a vertical orientation. It is part of the YB series and is terminated with solder.
NKK Switches YB15WCKG01-12-EB-RO technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Clear |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Ratings | IP65 |
| Series | YB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB15WCKG01-12-EB-RO to view detailed technical specifications.
No datasheet is available for this part.