
Illuminated pushbutton switch featuring SPDT momentary contact, a round blue LED illuminated button, and a 0.1A 28VAC/28VDC rating. Offers gold-plated brass contacts, quick connect/solder lug termination, and panel mounting. Rated for 1,000,000 mechanical cycles and 100,000 electrical cycles, with IP65 water and dust resistance. Operating temperature range from -25°C to 50°C, with UL94 V-0 flammability.
NKK Switches YB15WCKG01-6G-JB technical specifications.
| Actuator Type | Round, Button |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 18mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Blue |
| Illumination Type | LED |
| Length | 18mm |
| Life (Hours) | 1000000Hour |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB15WCKG01-6G-JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.