This 28V SPDT pushbutton switch features gold contact plating and a flammability rating of UL94 V-0. It is lead free and has an IP65 rating, making it suitable for use in harsh environments. The switch is available in a package quantity of 10 and is rated for use with AC and DC voltages up to 28V.
NKK Switches YB15WCKG01-BB-RO technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 10 |
| Ratings | IP65 |
| Series | YB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB15WCKG01-BB-RO to view detailed technical specifications.
No datasheet is available for this part.