
NKK Switches YB15WCKG012CF02JB technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 18mm |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green, Red |
| Illumination Type | LED |
| Length | 18mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | YB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB15WCKG012CF02JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.