
The YB15WCKG03-CB is a 28V DC rated, 28V AC rated, SPDT on-momentary pushbutton switch with illumination. It features a gold contact plating and a mechanical life of 1,000,000 cycles. The switch is rated for operation between -25°C and 70°C and is compliant with UL94 V-0 flammability rating. It is also RoHS compliant and has an electrical life of 100,000 cycles. The switch is available in a panel mount, through hole configuration.
NKK Switches YB15WCKG03-CB technical specifications.
| Actuator Type | Round, Button |
| Contact Plating | Gold |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB15WCKG03-CB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
