Illuminated pushbutton switch featuring SPDT momentary contact, a round button actuator, and silver contact material with silver plating. Rated for 3A at 250VAC (125V AC option) and 30VDC, with a mechanical and electrical life of 100,000 cycles and 1,000,000 hours respectively. Offers LED illumination and quick connect/solder lug termination for panel mounting. This switch is IP65 rated, water-resistant, dust-tight, RoHS compliant, and constructed with UL94 V-0 flammability rating.
NKK Switches YB15WCKW01-12-EB technical specifications.
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 18mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Clear |
| Illumination Type | LED, Lamp |
| Length | 18mm |
| Life (Hours) | 1000000Hour |
| Max Current Rating | 3A |
| Max Operating Temperature | 50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB15WCKW01-12-EB to view detailed technical specifications.
No datasheet is available for this part.