This SPDT switch features a current rating of 3A and a voltage rating of 125V AC. It has a silver plated contact plating and a flammability rating of UL94 V-0. The switch is lead free and has an IP65 rating. It is available in a package quantity of 10 and has a vertical orientation.
NKK Switches YB15WCKW01-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 10 |
| Ratings | IP65 |
| Series | YB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB15WCKW01-RO to view detailed technical specifications.
No datasheet is available for this part.