NKK Switches YB15WCKW01/UC-CB technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Life (Hours) | 1000000Hour |
| Package Quantity | 1 |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Series | Bulk |
| Switch Function | SPDT |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB15WCKW01/UC-CB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.