
Illuminated pushbutton switch featuring a momentary ON (ON) SPDT function with a rectangular green LED illuminated button. Rated for 0.1A at 28VAC/28VDC, with a maximum current of 100mA and a maximum voltage of 28V. Offers a robust electrical life of 100,000 cycles and a mechanical life of 1,000,000 cycles. Constructed with brass contacts plated in gold, it provides IP65 water and dust resistance. Panel mountable with quick connect/solder lug termination, operating within a temperature range of -25°C to 50°C.
NKK Switches YB15WRKG01-5F-JB technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 24mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Length | 18mm |
| Life (Hours) | 1000000Hour |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB15WRKG01-5F-JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
