
This illuminated SPDT on-mom panel mount switch features a silver-plated contact and a red LED illumination. It has a current rating of 3A and a mechanical life of 1,000,000 cycles. The switch is rated for operation between -25°C and 50°C and is compliant with RoHS regulations. It is also water-resistant and dust-tight, with an IP65 rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches YB15WRKW01-1C05-JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Life (Hours) | 1000000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB15WRKW01-1C05-JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.