
Illuminated pushbutton switch featuring SPDT momentary contact and a rectangular button. Offers a 3A current rating at 250VAC/30VDC with silver contacts and silver plating. Designed for panel mounting with quick connect/solder lug termination, it boasts an electrical life of 100,000 cycles and a mechanical life of 1,000,000 cycles. Features dual-color LED illumination (Green, Red) and IP65, water-resistant, dust-tight ratings. Operating temperature range is -25°C to 50°C, with a UL94 V-0 flammability rating.
NKK Switches YB15WRKW01-2CF12-JB technical specifications.
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 24mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green, Red |
| Illumination Type | LED |
| Length | 18mm |
| Life (Hours) | 1000000Hour |
| Max Current Rating | 3A |
| Max Operating Temperature | 50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB15WRKW01-2CF12-JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
