SPDT illuminated pushbutton switch with momentary ON-Mom function. Features a 3A contact current rating at 250VAC/30VDC, silver contacts, and a 1,000,000 cycle mechanical life. Panel mountable with quick connect/solder lug termination, offering IP65, water-resistant, and dust-tight protection. Operates within a -25°C to 70°C temperature range and boasts UL94 V-0 flammability rating.
NKK Switches YB15WRKW01-FB technical specifications.
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 24mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Length | 18mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB15WRKW01-FB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.