The YB15WSKG01 is a 28V SPDT on-momentary panel mount switch with a mechanical life of 100,000 cycles and an electrical life of 100,000 cycles. It is rated for operation between -25°C and 70°C and is water resistant with an IP65 rating. The switch is available in bulk packaging and is not RoHS compliant. It features a solder termination and a SPDT throw configuration.
NKK Switches YB15WSKG01 technical specifications.
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | YB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches YB15WSKG01 to view detailed technical specifications.
No datasheet is available for this part.