
This 28V SPDT on-mom panel mount pushbutton switch features a gold-plated contact and a red LED illumination. It has a mechanical life of 1,000,000 cycles and an electrical life of 100,000 cycles. The switch is rated for operation between -25°C and 50°C and is compliant with RoHS regulations. It is also water-resistant and dust-tight with an IP65 rating.
NKK Switches YB15WSKG01-1C05-JB technical specifications.
| Actuator Type | Square, Button |
| Contact Plating | Gold |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Life (Hours) | 1000000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB15WSKG01-1C05-JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.