Illuminated pushbutton switch featuring a square actuator and SPDT momentary contact. Offers gold-plated brass contacts with a 0.1A/28VAC/28VDC rating and 0.4VA capacity. Includes dual-color LED illumination (Green/Red) and a panel mount design with quick connect/solder lug termination. Rated for 100,000 electrical cycles and 1,000,000 mechanical cycles, with IP65, water-resistant, and dust-tight protection.
NKK Switches YB15WSKG01-2CF02-JB technical specifications.
| Actuator Type | Square, Button |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 18mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green, Red |
| Illumination Type | LED |
| Length | 18mm |
| Life (Hours) | 1000000Hour |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB15WSKG01-2CF02-JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
