This 28V SPDT illuminated pushbutton switch features gold contact plating and a lead-free design. It meets the flammability rating of UL94 V-0 and has an IP65 rating for dust and water resistance. The switch is available in green and red illumination colors and has a vertical orientation.
NKK Switches YB15WSKG01-2CF24-JB-RO technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green, Red |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Ratings | IP65 |
| Series | YB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB15WSKG01-2CF24-JB-RO to view detailed technical specifications.
No datasheet is available for this part.