The YB15WSKG01-5F12-JB is a 28V SPDT on-momentary panel mount pushbutton switch with a square actuator and LED illumination. It has a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. The switch is rated for 100,000 electrical cycles and 1,000,000 mechanical cycles. It is water resistant and dust tight to IP65 standards and compliant with RoHS regulations. The switch is available in bulk packaging.
NKK Switches YB15WSKG01-5F12-JB technical specifications.
| Actuator Type | Square, Button |
| Electrical Life | 100000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB15WSKG01-5F12-JB to view detailed technical specifications.
No datasheet is available for this part.