This 28V SPDT illuminated pushbutton switch features gold contact plating and a lead-free termination. It has a flammability rating of UL94 V-0 and is rated for use in IP65 environments. The switch has a vertical orientation and a solder termination.
NKK Switches YB15WSKG01-BB-RO technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Ratings | IP65 |
| Series | YB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB15WSKG01-BB-RO to view detailed technical specifications.
No datasheet is available for this part.