This 28V SPDT solder latch switch features gold contact plating and meets IP65 ratings for dust and water resistance. The switch is constructed with a UL94 V-0 flammability rating and is available in a package quantity of 40. It is suitable for use in a variety of applications.
NKK Switches YB15WSKG01-RO technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Package Quantity | 40 |
| Ratings | IP65 |
| Series | YB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB15WSKG01-RO to view detailed technical specifications.
No datasheet is available for this part.