Illuminated pushbutton switch featuring a square actuator and SPDT momentary contact. Rated for 3A at 250VAC and 30VDC, with a silver contact plating and a 125VAC rating. Offers 1 million mechanical and 100,000 electrical cycles, with LED illumination in orange. Panel mountable with quick connect/solder lug termination, IP65 rated for water and dust resistance, and compliant with RoHS standards.
NKK Switches YB15WSKW01-5D-JD technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 3A |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB15WSKW01-5D-JD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.