
Illuminated pushbutton switch featuring a square, green LED actuator. SPDT (Single Pole Double Throw) switch function with momentary ON (ON) operation. Rated for 3A at 125VAC and 30VDC, with a silver contact plating. Offers both quick connect and solder lug termination options for panel mounting. Designed for a wide operating temperature range of -25°C to 50°C and boasts IP65, water-resistant, and dust-tight ratings.
NKK Switches YB15WSKW01-5F24-JF technical specifications.
| Actuator Type | Square, Button |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Life (Hours) | 1000000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB15WSKW01-5F24-JF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
