NKK Switches YB15X096 technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Height | 12.2mm |
| Length | 15mm |
| Material | Polyamide, Glass fibre |
| Mount | Bushing |
| Ratings | IP65 |
| Series | YB |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB15X096 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.