The YB16CKW01-5D05-JB is a round button switch with a gold contact plating, rated for 3A and 125V AC, with a DC rated voltage of 30V. It features a mechanical life of 200,000 cycles and an electrical life of 100,000 cycles. The switch has a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. It is available in a panel mount configuration and is compliant with RoHS regulations.
NKK Switches YB16CKW01-5D05-JB technical specifications.
| Actuator Type | Round, Button |
| Contact Plating | Gold |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Bushing, Panel, Front |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT, SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB16CKW01-5D05-JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.