The YB16KKW01-05-FB-RO is a SPDT illuminated pushbutton switch with a current rating of 3A and a voltage rating of 125V AC and 30V DC. It features a silver contact plating and a lead-free termination. The switch has a flammability rating of UL94 V-0 and is rated for IP65. It is designed for use in vertical orientation and is suitable for applications where illumination is required.
NKK Switches YB16KKW01-05-FB-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Ratings | IP65 |
| Series | YB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB16KKW01-05-FB-RO to view detailed technical specifications.
No datasheet is available for this part.