This DPDT snap-in switch features a gold contact plating and a current rating of 3A. It is designed for lead-free applications and has a voltage rating of 125V AC. The switch is mounted via solder termination and has a vertical orientation.
NKK Switches YB16KKW01-12-EB-RO technical specifications.
| Contact Plating | Gold |
| Current Rating | 3A |
| Lead Free | Lead Free |
| Mount | Snap in |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | YB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB16KKW01-12-EB-RO to view detailed technical specifications.
No datasheet is available for this part.