The YB16KKW01-12-FB is a square button panel mount switch with a current rating of 3A and a voltage rating of 125V AC or 30V DC. It features a throw configuration of SPDT and is designed for on-on switch function. The switch is RoHS compliant and has a mechanical life of 200,000 cycles and an electrical life of 100,000 cycles. It can operate within a temperature range of -25°C to 50°C and is available in bulk packaging.
NKK Switches YB16KKW01-12-FB technical specifications.
| Actuator Type | Square, Button |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB16KKW01-12-FB to view detailed technical specifications.
No datasheet is available for this part.