This illuminated pushbutton switch features a silver contact plating, a current rating of 3A, and a voltage rating of 125V AC. It has a flammability rating of UL94 V-0 and is lead free. The switch is oriented vertically and has a solder termination. It is part of the YB series and has a SPDT throw configuration.
NKK Switches YB16KKW01-5F-JF-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | YB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB16KKW01-5F-JF-RO to view detailed technical specifications.
No datasheet is available for this part.