
Illuminated pushbutton switch featuring a square button actuator. Offers SPDT and DPDT configurations with an ON-ON alternate action. Rated for 3A at 250VAC and 30VDC, with gold-plated contacts for enhanced conductivity. Provides a mechanical life of 200,000 cycles and an electrical life of 100,000 cycles. Features LED illumination in white and red, with a UL94 V-0 flammability rating. Panel mountable with quick connect/solder lug termination.
NKK Switches YB16KKW01-CB technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 3A |
| Contact Plating | Gold |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | White, Red |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Life (Hours) | 1000000Hour |
| Max Operating Temperature | 70°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT, SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB16KKW01-CB to view detailed technical specifications.
No datasheet is available for this part.
