
This 3A DPDT snap-in pushbutton switch features white LED illumination and a gold-plated contact. It meets UL94 V-0 flammability standards and is compliant with RoHS regulations. The switch has a voltage rating of 125V AC and is suitable for use in a variety of applications.
NKK Switches YB16KKW03-BB technical specifications.
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | White |
| Illumination Type | LED |
| Mount | Snap in |
| RoHS Compliant | Yes |
| Series | YB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB16KKW03-BB to view detailed technical specifications.
No datasheet is available for this part.