
This DPDT illuminated pushbutton switch features a gold contact plating, a current rating of 3A, and a voltage rating of 125V AC. It meets the flammability rating of UL94 V-0 and is compliant with RoHS regulations. The switch is part of the YB series and has a solder termination.
NKK Switches YB16KKW03-FB technical specifications.
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | White, Green |
| Illumination Type | Illuminated |
| RoHS Compliant | Yes |
| Series | YB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB16KKW03-FB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.