This 28V DPDT snap-in pushbutton switch features white and green LED illumination and is rated for 28V AC and 28V DC. It has a gold contact plating and a UL94 V-0 flammability rating. The switch is designed for snap-in mounting and has a solder termination. It is not RoHS compliant.
NKK Switches YB16MKG01-FB technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | White, Green |
| Illumination Type | LED |
| Mount | Snap in |
| RoHS Compliant | No |
| Series | YB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches YB16MKG01-FB to view detailed technical specifications.
No datasheet is available for this part.