
NKK Switches YB16MKW01-1C12-JC technical specifications.
| Contact Plating | Gold |
| Current Rating | 3A |
| Mount | Snap in |
| RoHS Compliant | Yes |
| Series | YB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB16MKW01-1C12-JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.